• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jack CVK2 CVK2 econ connect Content: 1 pc(s)

Image similar
AWG
30 - 24
Connection
Crimp
Manufacturer part #
CVK2
Content
1 pc(s)
Contact surface
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

30 - 24

Connection

Crimp

Manufacturer part #

CVK2

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

100 V

Nominal current

1 A

max. cross section

0.20 mm²

Min. cross section

0.05 mm²

Max. temperature

85 °C

Min. temperature

-25 °C

Type

CVK2

Documents & Downloads

Datasheet

Datasheet 1883925 Jack CVK2 CVK2 econ connect Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1883925 Jack CVK2 CVK2 econ connect Content: 1 pc(s)