• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin contact CKME CKME econ connect Content: 1 pc(s)

Image similar
Product type
Pin
AWG
24 - 18
Connection
Crimp
Manufacturer part #
CKME
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 0.07
-29 %
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact

Our service for you

Technical specifications

Product type

Pin

24 - 18

Connection

Crimp

Manufacturer part #

CKME

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

250 V

Nominal current

5 A

max. cross section

0.82 mm²

Min. cross section

0.20 mm²

Max. temperature

85 °C

Min. temperature

-25 °C

Type

CKME

Documents & Downloads

Datasheet

Datasheet 1884108 Pin contact CKME CKME econ connect Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1884108 Pin contact CKME CKME econ connect Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)