• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jack FS05CR FS05CR econ connect Content: 1 pc(s)

Image similar
AWG
24 - 18
Connection
Crimp
Manufacturer part #
FS05CR
Content
1 pc(s)
Contact surface
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

24 - 18

Connection

Crimp

Manufacturer part #

FS05CR

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

250 V

Nominal current

10 A

max. cross section

0.82 mm²

Min. cross section

0.20 mm²

Max. temperature

85 °C

Min. temperature

-25 °C

Type

FS05CR

Documents & Downloads

Datasheet

Datasheet 1883849 Jack FS05CR FS05CR econ connect Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1883849 Jack FS05CR FS05CR econ connect Content: 1 pc(s)