• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jackery Explorer 2000 Pro Power station Li-ion Black, Orange with charge controller

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jackery power station Explorer 2000 Pro

  • 7 outputs: 2x AC, 2x USB-C, 2x USB-A, car socketBuilt-in LED lightRobust and compactCapacity 2160 Wh (43.2 V, 50Ah)

Technical specifications

  • Capacity 2160 Wh (43.2 V, 50Ah)2x AC output: 230V, 2200W (peak value 4400W)2x USB-C.Output: 12V, 10A2x USB-A outputs: Quick charge 3.0, 18W max. 5–6V, 3A / 6–9V, 2A / 9–12V, 1.5A100W MAX, 5V, 9V, 12V, 15V, 3A / 20V, 5ACar output: 12V, 10AAC input: 11V - 17.5V, 8A Max, twice as high as 8A MaxDC input 17.5V – 60V, 12A, twice as high as 24A/1400W MaxCharging time: AC adapter: Approx. 2 h, 12V, car adapter: Approx. 24 h, 2x SolarSaga 200W Solar Panel: Approx. 4h Operating temperature -10 to +40 °C.
Product type

Power station

Charging slots

7

Capacity

2160 Wh

Technology

Li-ion

Length

269 mm

Width

384 mm

Height

308 mm

Powerbank features

with charge controller

Weight

19.5 kg

Factory colour

Black

Orange

Dim

(L x W x H) 269 x 384 x 308 mm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612500 Jackery Explorer 2000 Pro Power station Li-ion Black, Orange with charge controller

Information

Test Summary Report 2612500 Jackery Explorer 2000 Pro Power station Li-ion Black, Orange with charge controller

Security datasheet

Security datasheet 2612500 Jackery Explorer 2000 Pro Power station Li-ion Black, Orange with charge controller

Description

The portable power station Explorer 2000 Pro provides an enormous charging capacity (2160 Wh) and supplies all devices with power, including hotplates, mixers, air conditioning and more. The perfect solution for network-independant outdoor activities (camping or mobile home) and emergency power for home. The power station can be fully charged with 6 SolarSaga 200-watt solar modules in less than 2.5 hours and in just 2 hours via an AC power socket. This fantastic charging experience enables you to charge your devices independantly of the mains. The first-class lithium battery contains two chips for double battery protection and four core temperature sensors. For even more security and reliable charging.Gigantic capacity:The portable power station Explorer 2000 Pro provides an enormous charging capacity (2160 Wh) and supplies all devices with power, including hotplates, mixers, air conditioning and more. The perfect solution for network-independant outdoor activities (camping or mobile home) and emergency power for home.Super-fast AC charging:The power station can be fully charged with 6 SolarSaga 200-watt solar modules in less than 2.5 hours and in just 2 hours via an AC power socket. This fantastic charging experience enables you to charge your devices independantly of the mains.First-class security:The first-class lithium battery contains two chips for double battery protection and four core temperature sensors. For even more security and reliable charging.Instant Press & Play:With a simple push of a button an excellent charging efficiency is made possible in seconds. The Explorer 2000 Pro works with less than 53 dB and ensures a quiet and peaceful charging process.Excellent pass-through charging:The portable power station supports pass-through charging. This way you can charge your power station while important devices are connected at the same time. For a quick and convenient charging process of all your devices.

This text is machine translated.

Features

  • 7 outputs: 2x AC, 2x USB-C, 2x USB-A, car socketBuilt-in LED lightLarge capacity with small size2200 Watt powerCapacity 2160 Wh (43.2 V, 50Ah)230V AC socket with pure sine voltage12V Auto-connection3 charging options - convenient chargingSmart display for displaying input power, output power and remaining battery powerIntegrated MPPT charge controllerBattery management systemOverload and deep discharge protectionTemperature controlCircuit breakerSturdy carrying handle

Scope of delivery

  • Jackery Explorer 2000 PER portable power station
  • Car charging cable
  • AC charging cable
  • User manual

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.