• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jackery Explorer 240 Power station Li-ion Black, Orange with charge controller

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jackery power station Explorer 240

  • 4 outputs: AC, 2x USB-A, car socketRobust and compactCapacity 240 Wh (14.4V 16.8Ah)

Technical specifications

  • Capacity 240 Wh (14.4V 16.8Ah)AC output: 230V, 200W (peak value 400W)2x USB-A output: 5V, 2.4A Car output: 12V, 10ADC input: 12V-30V (max. 65W)Charging time: AC adapter: Approx. 5.5 h, 12V, car adapter: Approx. 6.5 h, SolarSaga 100 solar panel: Approx. 5.5 hOperating temperature -10 to +40 °C.
Product type

Power station

Charging slots

4

Capacity

240 Wh

Technology

Li-ion

Length

142 mm

Width

230 mm

Height

200 mm

Powerbank features

with charge controller

Weight

3 kg

Factory colour

Black

Orange

Dim

(L x W x H) 142 x 230 x 200 mm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612492 Jackery Explorer 240 Power station Li-ion Black, Orange with charge controller

Information

Test Summary Report 2612492 Jackery Explorer 240 Power station Li-ion Black, Orange with charge controller

Security datasheet

Security datasheet 2612492 Jackery Explorer 240 Power station Li-ion Black, Orange with charge controller

Description

The Explorer 240 is a mobile power bank of the premium class and the ideal companion while traveling, camping, in the garden or as emergency power supply at home. The high-quality lithium-ion battery with a long life supplies the 230V/200W socket (peak value 400W), 2 USB-A connections and the 12V car connection with sufficient power. Simply charge with solar module, power supply or in the car. Compared to the traditional generators, Jackery Power Station is more environmentally friendly and does not require gasoline or other fuel. Integrated solar charging regulator with MPPT technology helps to achieve maximum charging efficiency. The BMS battery management system enables overheating protection, short-circuit protection, overcurrent protection and overload protection for maximum safety.Multifunctional outputs:Explorer 240 is equipped with a 240 watt-hours (16.8Ah, 14.4V) lithium-ion battery pack. It has 1x AC output (230V/200W, peak value 400W), 2x USB-A connections and 1x DC connection, in order to operate many devices such as telephone, laptop, lamp, fan, mini cool box and so on with pure sine wave inverter.Entry-level power supply on the go:Robust with solid carrying handle, easy to carry and easy to use. Supplies your smartphone, laptop and camping lamp with power when you enjoy the beautiful weekend while camping or work from home.Environmentally friendly solar generator:Explorer 240 is equipped with built-in MPPT charge regulator for maximum charging efficiency and can easily be charged with a SolarSaga 100 solar panel (sold separately) to deliver environmentally friendly, clean electricity. Other flexible charging options are also available: Via the mains adapter or the car charging cable.

This text is machine translated.

Features

  • 4 outputs: AC, 2x USB-A, car socketLarge capacity with small size200 watt powerCapacity: 240Wh (16.8Ah) Li-ion battery230V AC socket with pure sine voltage12V Auto-connection3 charging options - convenient chargingSmart display for displaying input power, output power and remaining battery powerIntegrated MPPT charge controllerBattery management systemOverload and deep discharge protectionTemperature controlCircuit breakerSturdy carrying handle

Scope of delivery

  • Explorer 240 portable power stationPower supply unitCar charging cableUser manual

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.