• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 10 mm 47 µF 450 V DC 20 % (Ø x H) 22 mm x 25.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
450 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Jamicon electrolytic capacitor 47UF 450V 22x25mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series HS
  • Design_1: Radial
  • Applications: Recommended for switched-mode power supplies and other high-temperature applications in industry
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Pitch_1:10 mm
  • Capacity 47 µF
  • Capacity_1: 47
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.15
  • Apparent resistance 6 Ohm
  • Nominal voltage DC 450 V
  • Lifetime_1: 2,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 22 mm x 25.0 mm

Capacity (elec.)

47 µF

Nominal voltage

450 V DC

Tolerance ±

20 %

Height

25.0 mm

(Ø)

22 mm

Content

1 pc(s)

Material

Aluminium

Width

22 mm

Length

25 mm

RoHS-compliant

Yes

Type

THS476M450S1A5Q25L

Documents & Downloads

Datasheet

Datasheet 3523375 Jamicon Electrolytic capacitor Radial lead 10 mm 47 µF 450 V DC 20 % (Ø x H) 22 mm x 25.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523375 Jamicon Electrolytic capacitor Radial lead 10 mm 47 µF 450 V DC 20 % (Ø x H) 22 mm x 25.0 mm 1 pc(s) Bulk

Description

Jamicon flat cap. Electrolytic capacitor snap-in RM10 10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)