• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza KUW1/30-100 Cable current transformer Primary current 100 A Secondary current 1 A Line feed-through (H x W):18 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cable conversion transformer 100/1A-Class 3

  • Input current (current) 100 A
  • Output current 1 A
  • Line feed-through diameter 18 mm

Technical specifications

Product type

Cable current transformer

Primary current

100 A

Secondary current

1 A

0.2 VA

Line feed-through diameter

18 mm

Type

KUW1/30-100

Weight

300 g

Output current

1 A

Input current

100 A

Line feed-through (W)

18 mm

Line feed-through (H x W)

18 x 18 mm

Line feed-through (H)

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452103 Janitza KUW1/30-100 Cable current transformer Primary current 100 A Secondary current 1 A Line feed-through (H x W):18 x

User & Safety Instructions

User & Safety Instructions 2452103 Janitza KUW1/30-100 Cable current transformer Primary current 100 A Secondary current 1 A Line feed-through (H x W):18 x

Description

100/1A; 0.2VA; Class 3 Environment:Location: Indoor areas Ambient temperature: -5°C .. +40°C Relative humidity: 5% .. 85%, no condensation Protection class: IP20 only suitable for insulated conductors. Application: Standard: IEC61869-2Thermischer rated short-time current: 60 x in/1sThermischer continuous current: 100%rated insulation level: 0.72/3/-kVrated frequency: 50/60HzIsolierstoffklasse: E (120°C) Cable opening: For conductors with max. Ø 18 mmsecondary cable: 3M 3M cable, 0,5mm²

This text is machine translated.

Features

  • Especially suitable for digital measuring devices
  • Particularly fast mounting
  • For use with insulated cables up to 2 x 42 mm max.
  • Gear ratios of 60 ... 1,000 / 1 A or 150 ... 1,000 / 5 A.
  • Includes color-coded secondary cables
  • Additional fixing of the converter by two UV-resistant cable ties included in delivery
  • Suitable for subsequent installation, since the primary circuit does not need to be separated
  • ideal for use in very compact installation spaces
  • This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)