
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Jauch Quartz XT-24000 DC AO 120 Power bank
- DC-output up to 24V for laptop and photo accessories
- Output voltage can be set for DC circular socket
- USB with QC3 for fast charging
- USB-C with Power delivery technology
- This text is machine translated.
Technical specifications
- Energy 87 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
24000 mAh
- Charging current (max.)
5 A
- Technology
Li-ion
- Length
168 mm
- Width
88 mm
- Connector
USB® C Power Delivery
- Height
28 mm
- Weight
540 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery
- Dim
(L x W x H) 168 x 88 x 28 mm
- Connector type
USB-A 1x
USB-C® 1x
5.5 mm EC jack
- Capacitance measured
87 mAh
- Powerbank features
Able to charge and discharge at the same time
- Outputs
USB
Low power socket
Documents & Downloads
Datasheet
Datasheet 3347252 Jauch Quartz XT-24000 DC AO 120 Power bank 24000 mAh Quick Charge 3.0, Power Delivery Li-ion USB® C Power Delivery Black
User & Safety Instructions
User & Safety Instructions 3347252 Jauch Quartz XT-24000 DC AO 120 Power bank 24000 mAh Quick Charge 3.0, Power Delivery Li-ion USB® C Power Delivery Black
Information
Test Summary Report 3347252 Jauch Quartz XT-24000 DC AO 120 Power bank 24000 mAh Quick Charge 3.0, Power Delivery Li-ion USB® C Power Delivery Black
Description
The all-rounder, ideal for the mobile office, while traveling and in the leisure. You can set the output voltage for the DC round socket to the desired value.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Powerbank
- Mains adapter
- Laptop adapter set
- Instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























