• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joint frames 09142100303 HARTING Content: 1 pc(s) Joint bracket

Packaging type
Piece
Product type
Joint bracket
Type
09142100303
Manufacturer part #
09142100303
Total no. of pins
+ PE
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 52.24 g
  • Size: 10 B.
Packaging type

Piece

Type

09142100303

Product type

Joint bracket

Manufacturer part #

09142100303

Total no. of pins

+ PE

Content

1 pc(s)

Material

Zinc (die-cast)

Max. temperature

+125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1989602 Joint frames 09142100303 HARTING Content: 1 pc(s) Joint bracket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)