• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joint frames 09142160313 HARTING Content: 1 pc(s) Joint bracket

Product type
Joint bracket
Type
09142160313
Manufacturer part #
09142160313
Content
1 pc(s)
Material
Zinc (die-cast)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint frames

Our service for you

Technical specifications

  • Net weight: 67.8 g
  • Size: 16 B.
Type

09142160313

Product type

Joint bracket

Manufacturer part #

09142160313

Content

1 pc(s)

Material

Zinc (die-cast)

Max. temperature

+125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1989605 Joint frames 09142160313 HARTING Content: 1 pc(s) Joint bracket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)