• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari 30300 AS-Interface Strip Cable sheathing stripper Suitable for AS interface cables 1.5 mm² (max)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With wire stripper for head 1.5 mm²; housing made of high-quality, wear-resistant polyamide; TÜV/GS-tested
Product type

Cable sheathing stripper

Suitable for

AS interface cables

Working area (cross section)

1.5 mm² (max)

Operating range (cross section) (max.)

1.5 mm²

Material

Polyamide

Length

124 mm

Width

35 mm

Weight

50 g

Height

25 mm

Type

AS-Interface Strip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1227412 Jokari 30300 AS-Interface Strip Cable sheathing stripper Suitable for AS interface cables 1.5 mm² (max)

Description

Features

  • On the AS-Interface cable
  • Housing made of high-quality, wear-resistant tuned blades contour polyamide
  • With wire stripper for conductor 1.5 mm²
  • Pocket clip for safe storage
  • TÜV/GS-tested.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)