• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari 30700 Fibre Strip DC Cable sheathing stripper Suitable for FO cables 5.9 mm (max)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cable Fiber strip DC

  • TÜV / GS-approved.

Technical specifications

  • No cutting depth adjustment necessary, housing made of high-quality, wear-resistant polyamide; TÜV/GS-tested
Product type

Cable sheathing stripper

Suitable for

FO cables

Operating range (diameter)

5.9 mm (max)

Operating range (diameter) (max.)

5.9 mm

Material

Special steel

Material properties

tempered

Length

100 mm

Width

18 mm

Weight

22 g

Height

18 mm

Type

Fiber strip DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216159 Jokari 30700 Fibre Strip DC Cable sheathing stripper Suitable for FO cables 5.9 mm (max)

Description

Features

  • For quick and easy stripping of access cables, e.g. DAC Direct Access Cable from the series of the fiber-optic cable single mode Ø 5,9MM/7/32"
  • titanium nitride coated blades for higher cutting speed, less wear, higher service life
  • No cutting depth adjustment necessary.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)