• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari 30800 Fibre Strip LC Cable sheathing stripper Suitable for Splitter cables 8.2 up to 8.2 mm

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Fixing clip for safe storage, TÜV/GS-tested
Product type

Cable sheathing stripper

Suitable for

Splitter cables

Operating range (diameter)

8.2 up to 8.2 mm

Working area diameter (min.)

8.2 mm

Operating range (diameter) (max.)

8.2 mm

Material

Special steel

Material properties

tempered

Length

124 mm

Width

35 mm

Weight

43 g

Features

Incl. cable strippers

Height

25 mm

Type

Fiber strip LC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1227415 Jokari 30800 Fibre Strip LC Cable sheathing stripper Suitable for Splitter cables 8.2 up to 8.2 mm

Description

Features

  • LC-cable for two-sided slitting of broadband distribution cables, e. g. I-vhh from the series of the fiber-optic cable single mode, from outer-Ø 8.2mm bend
  • Mounting clip for safe storage
  • TÜV/GS-tested.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)