The light design and quick use are ideal for projects that require constant clamping and release. Initial pressure is exerted by moving the movable head along the rod.
This text is machine translated.
Our service for you
Technical specifications
Product type
Clamp
Span width (max.)
100 mm
Nosing
100 mm
Length
230 mm
Weight
0.69 kg
Content
1 pc(s)
Width
135 mm
Tension
2.65 N
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391326 JORGENSEN 2391326 Clamp Span width (max.):100 mm Product size (length): 230 mm Nosing length:100 mm