• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JORGENSEN 2391329 Clamp Span width (max.):470 mm Product size (length): 490 mm Nosing length:98 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Body clamp

  • Has several clutch discs made of hardened and coated round steel with high hohem
  • Dimensions of the steel rod: 3 cm x 1 cm
  • 30 cm maximum opening
  • Dimensions of the clamping area: 10 cm high and 5 cm wide
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

470 mm

Nosing

98 mm

Length

490 mm

Weight

2.74 kg

Content

1 pc(s)

Width

160 mm

Tension

4.41 kN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391329 JORGENSEN 2391329 Clamp Span width (max.):470 mm Product size (length): 490 mm Nosing length:98 mm

Description

Features

  • Large plastic jaws distribute the clamping pressure on large surfaces
  • The jaws remain parallel to ensure squareness and prevent workpieces from bending or lifting
  • Built-in terminal stands allow the terminals to stand upright for one-handed operation and easier and faster adjustment of the sliding head
  • The sliding head can be turned over on the rod and the clamp then acts as a spreader
  • Large, handy handle
  • Load capacity 450 kg
  • Clamping areas are 9.5 cm x 4.75 cm
  • Maximum load limit: 450 kg

Scope of delivery

  • 1 x 30 cm 90° parallel jaw rod clamp

More interesting products

(*All information is plus legal VAT)