• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JORGENSEN 2465021 Clamp Span width (max.):50 mm Product size (length): 204 mm Nosing length:50 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jorgensen 5 cm Ratcheting spring clamp

  • Powerful ratchet mechanism operates with a simple squeeze
  • Quick release trigger
  • Ergonomic soft grip handles

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

50 mm

Nosing

50 mm

Length

204 mm

Weight

0.225 kg

Content

1 pc(s)

Width

104 mm

Tension

311 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465021 JORGENSEN 2465021 Clamp Span width (max.):50 mm Product size (length): 204 mm Nosing length:50 mm

Description

Features

  • Dimensions: 20.4 x 10.4 x 2.7 cm
  • Weight: 0.225 kg

Scope of delivery

  • 5 cm Ratcheting spring clamp

More interesting products

(*All information is plus legal VAT)