• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JORGENSEN 32400 Hand Clamp 100 mm Product size (length): 25 cm Nosing length:100 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand Clamp 100 mm

  • Max. clamp opening: 100 mm
  • Clamping force: 18 kg
  • Material: Reinforced nylon

Our service for you

Technical specifications

Product type

Clamp

Nosing

100 mm

Length

25 cm

Weight

0.46 kg

Content

1 pc(s)

Width

13 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999014 JORGENSEN 32400 Hand Clamp 100 mm Product size (length): 25 cm Nosing length:100 mm

Description

Features

  • Ideal for all types of light-duty clamping
  • For use in hobby crafts, light-duty woodworking and DIY projects
  • Includes protective pads made of thick, durable plastic

Scope of delivery

  • Hand clamp

More interesting products

(*All information is plus legal VAT)