• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JORGENSEN 93260 Clamp set Span width (max.):76 mm Nosing length:70 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

881 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 14 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

14-piece spring terminal set

  • Swivelling jaws by 45°, easy to hold work pieces
  • High quality spring
  • Reinforced nylon structure provides for strength, impact resistance and long life

Our service for you

Technical specifications

Product type

Clamp set

Span width (max.)

76 mm

Nosing

70 mm

Content

14 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456355 JORGENSEN 93260 Clamp set Span width (max.):76 mm Nosing length:70 mm

Description

Ideal for various applications, including DIY projects, household repairs, wood working, painting, Arts & Crafts and Car Maintenance.
An indispensable tool for households and professionals.

This text is machine translated.

Scope of delivery

  • 19 mm (3/4") x 6 pieces
  • 25 mm (1") x 4 pieces
  • 51 mm (2") x 2 pieces
  • 76 mm (3") x 2 pieces

More interesting products

(*All information is plus legal VAT)