
Highlights & Details
Push-button switch 24 V 2 A 1 x On/Off latching red/blue (Ø x L) 25 mm x 22.7 mm IK10/IP68 PA66
- PINS H65 gold-coated
- BRIGHT LED RED/BLUE
- PA66
Technical specifications
- Kern and outer material
- Dimensions of mounting hole Ø 22 x ≤7.5 mm
- Overall dimensions Ø 21.9 x 38 mm
- LED life 40 000 hours
- Connections: 2x NO
- Insulation resistance ≥ 500 MΩ
- Discharge voltage 1000 V/10 s.
- Contact resistance ≤ 50 mΩ
- Torque nut 5 - 14 Nm
- Socket material PA66 flame-retardant
- Ass. Ambient temperature --25°C to +55°C.
- Product type
Button
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ thread
+ LED
round
Grid of holes
- Casing/button colour
Silver/stainless steel
- Functions
latch
- Lighting type
LED
- Mounting type
Front ring, screw thread
- Colour
Red
Blue
- Bulb type
LED (monochrome)
- Key type
pressing
- Switch position
1 x On/Off
- Material
Stainless steel (non-corrosive)
- Contact material
Gold-plated silver alloy
- Connection
Pins
- Contact resistance
50 MΩ
- Switching voltage
24 V
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
22.7 mm
- Width
38 mm
- (Ø)
25 mm
- Button diameter
22 mm
- Recess diameter
22 mm
IK10
IP68
- Content
1 pc(s)
- Insulation resistance
500 MΩ
- Dim
(Ø x L) 25 mm x 22.7 mm
- Industrial packaging
Yes
- Type
22T-02
Documents & Downloads
Datasheet
Datasheet 3203187 Joy-it 22T-02 22T-02 Button 24 V 2 A 1 x On/Off latch Red , Blue (Ø x L) 25 mm x 22.7 mm IK10, IP68 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3203187 Joy-it 22T-02 22T-02 Button 24 V 2 A 1 x On/Off latch Red , Blue (Ø x L) 25 mm x 22.7 mm IK10, IP68 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Switches
- Cable
- Socket
- Nut
- Sealing ring






















