
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Armor Case "BLOCK ACTIVE Raspberry Pi® 4 B
- Massive protection of the board against heat and impacts
- CNC milled aluminum
- The required space volume of the Pi remains the same
- Dual active integrated fan
- This text is machine translated.
Technical specifications
- CNC machined aluminum housing
- 2 active fans.
- Product type
SBC housing
- Suitable for
Raspberry Pi® 4 B
- Material
Aluminium
- Factory colour
Black
- Features
Active cooling
- Length
56 mm
- Width
85 mm
- Height
17 mm
- Weight
135 g
- Compatible with
Raspberry Pi®
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140232 Joy-it Armor Case BLOCK ACTIVE SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black
User & Safety Instructions
User & Safety Instructions 2140232 Joy-it Armor Case BLOCK ACTIVE SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black
Description
The Armor housing "BLOCK ACTIVE" for thatRaspberry Pi® 4 B is your ideal partner when it comes hard on hard and gets really hot.
The aluminum-based housing protects the Pi from heat and impact from the top and bottom. This makes it ideal for difficult environments.
It is designed in such a way that it does not need more space than the Pi alone would require and thus enables the use in already existing projects.
The additional active dual fan assembly combined with a corresponding "channel milling" creates an additional cooling effect under extreme loads.
The aluminum-based housing protects the Pi from heat and impact from the top and bottom. This makes it ideal for difficult environments.
It is designed in such a way that it does not need more space than the Pi alone would require and thus enables the use in already existing projects.
The additional active dual fan assembly combined with a corresponding "channel milling" creates an additional cooling effect under extreme loads.
Scope of delivery
- Housings
- Screw
- Thermal transfer film.
































