
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
"Block" aluminum casing for Raspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+
- Solid protection of the board from heat and impacts
- CNC milled aluminum
- The required volume of the room of the Pi remains the same
- This text is machine translated.
Technical specifications
- Material: Aluminum, black anodized
- Product type
SBC housing
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
- Material
Aluminium
- Factory colour
Black
- Features
Passive cooling
- Length
56 mm
- Width
85 mm
- Height
17 mm
- Compatible with
Raspberry Pi®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1856445 Joy-it ARMOR Case BLOCK SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black
Description
The Armor housing "block" for theRaspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+ is your ideal partner if it is hard on hard comes and really hot.
Based on aluminum housing protects the pi of the top and bottom against heat and impacts, almost perfect.
It is this ideally suited for difficult environments.
It is so that it no longer konstuiert space is required as the Pi claim was alone and thus enables the use in already existing projects.
Based on aluminum housing protects the pi of the top and bottom against heat and impacts, almost perfect.
It is this ideally suited for difficult environments.
It is so that it no longer konstuiert space is required as the Pi claim was alone and thus enables the use in already existing projects.
Scope of delivery
- Housing
- Screws
- Thermal transfer film.




























