
Number
Total (€ 8.49 / piece)
€ 12.99
-35 %
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
"Block" aluminum casing for Raspberry Pi® 4 B
- Massive protection of the board against heat and shocks
- CNC milled aluminum
- The required space volume of the Pi remains the same
- This text is machine translated.
Technical specifications
- Material: Aluminum, black anodized
- Product type
SBC housing
- Suitable for
Raspberry Pi® 4 B
- Material
Aluminium
- Factory colour
Black
- Features
Passive cooling
- Length
56 mm
- Width
85 mm
- Height
17 mm
- Compatible with
Raspberry Pi®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140237 Joy-it ARMOR Case BLOCK SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black
User & Safety Instructions
User & Safety Instructions 2140237 Joy-it ARMOR Case BLOCK SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black
Description
The Armor housing "BLOCK" for thatRaspberry Pi® 4 B is your ideal partner when it comes hard on hard and becomes really hot.
The aluminum-based housing protects the Pi from heat and shocks from the top and bottom, making it ideal for difficult environments.
It is designed in such a way that it does not require more space than the Pi would require alone and thus enables it to be used in existing projects.
The aluminum-based housing protects the Pi from heat and shocks from the top and bottom, making it ideal for difficult environments.
It is designed in such a way that it does not require more space than the Pi would require alone and thus enables it to be used in existing projects.
Scope of delivery
- Housings
- Screw
- Thermal transfer film.































