• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Button16C-01 Button16C-01 Button 250 V 3 A momentary (Ø x L) 16 mm x 19.20 mm IP65 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Button
Connection
Screw terminal
Switching voltage
250 V
Switching current (max.)
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel pushbutton, IP65, silver, 3A/250V, PA66, Concave, diameter 16mm

  • Stainless steelIP65, PA663A/250 VConcave without sharp edgesIndustrial quality

Technical specifications

Packaging type

Piece

Product type

Button

Switch/button features

round

Recess mount

Front ring (steel)

+ thread

Casing/button colour

Silver

Functions

momentary

Material

Steel

Contact material

Steel

Connection

Screw terminal

Contact resistance

50 mΩ

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-30 °C

Max. temperature

80 °C

Length

19.20 mm

(Ø)

16 mm

Recess length

19.20 mm

Button diameter

18 mm

Recess diameter

16 mm

IP65

Content

1 pc(s)

Insulation resistance

1000 MΩ

Dim

(Ø x L) 16 mm x 19.20 mm

Industrial packaging

Yes

Type

Button16C-01

Documents & Downloads

Datasheet

Datasheet 2757885 Joy-it Button16C-01 Button16C-01 Button 250 V 3 A momentary (Ø x L) 16 mm x 19.20 mm IP65 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2757885 Joy-it Button16C-01 Button16C-01 Button 250 V 3 A momentary (Ø x L) 16 mm x 19.20 mm IP65 1 pc(s) Piece

Description

Our momentary-action steel pushbutton features high-quality materials, protection class and ergonomic. It is made of stainless steel and meets the protection class IP65 (dust and water). Our steel pushbutton is suitable for many applications due to its design, large temperature range and long life. Due to the design of the surface no sharp edges can be formed. A screw terminal connection allows quick and easy installation in your project.

This text is machine translated.

Scope of delivery

  • Switches

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)