
Technical specifications
- Weitere technische Daten finden Sie im Datenblatt !
- Product type
Button
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ lead
+ thread
+ LED
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
pressing
- Switch position
1 x Off/On
- Contact type
1 change-over
- Material
Stainless steel
- Contact material
PA 66
- Connection
Plug
- Contact resistance
50 mΩ
- Resistance
1000 MΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
1000 V AC
- Forward current I(F)
3 A
- Min. temperature
-30 °C
- Forward voltage U(F)
1000 V AC
- Max. temperature
80 °C
- Width
25 mm
- Height
35 cm
- (Ø)
25 mm
- Recess length
43.5 mm
- Button diameter
24.80
- Recess diameter
24.80 mm
- Recess depth
43.50 mm
- Recess width
25 mm
IK10
IP67
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 25 mm x 35 cm
- Type
Button22A-M-GR
Documents & Downloads
Datasheet
Datasheet 2356166 Joy-it Button22A-M-GR Button22A-M-GR Button 250 V AC 3 A 1 x Off/On momentary Green (Ø x H) 25 mm x 35 cm IK10, IP67 1 p
User & Safety Instructions
User & Safety Instructions 2356166 Joy-it Button22A-M-GR Button22A-M-GR Button 250 V AC 3 A 1 x Off/On momentary Green (Ø x H) 25 mm x 35 cm IK10, IP67 1 p
Conformity certificate
Conformity certificate 2356166 Joy-it Button22A-M-GR Button22A-M-GR Button 250 V AC 3 A 1 x Off/On momentary Green (Ø x H) 25 mm x 35 cm IK10, IP67 1 p
Description
This text is machine translated.
Scope of delivery
- Steel button, connection cable, bushing, sealing ring, nut
































