• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Wheel set Omni Wheels Kit

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Omni wheels kit with motors and encoders

  • 4 Omni wheels inclusive of motors and encoders
  • High-quality workmanship

Technical specifications

  • Application area robotics
  • Compatible with SBCS and micro-controllers
  • Special features Complete set
  • Dimensions (wheel) wheel: Ø65 x 29 mm
  • With hub Ø65 x 35 mm
  • Dimensions (motor) motor: Ø24 x 65 mm
  • With shaft: Ø24 x 78 mm
  • Motor shaft Ø4 x 9.5 mm
  • Delivery scope 4x 25GA270 with encoder, 2x
  • Omni wheel left, 2x Omni wheel
  • Right, 4x metal hubs with
  • 4 mm hole, 4 x plastic hubs
  • For shaft with two
  • Flat sides, 4x screws
  • M3 x 17mm, 4x Allen bolt
  • M4x 4 mm
  • MOTOR SPECIFICATIONS
  • Motor 25GA370
  • Ratio 21.3
  • Current without load ≤ 100mA
  • Speed without load 280 rpm
  • Rated torque 0.8 kg/cm
  • Nominal speed 200 rpm
  • Nominal voltage (motor) 6 V
  • Nominal current ≤ 0.75 mA
  • Max. Torque 4.5 kg/cm
  • Hold current 1.3 A
  • Cable assignment
  • Red
  • Black
  • Green
  • Blue
  • Yellow
  • White
  • Motor + (6V)
  • Engine -
  • Encoder -
  • Encoder + (5-12 V)
  • Signal A (11 pulses per U.)
  • Signal B (11 pulses per U.)
Product type

Wheel set

Type

Omni wheel complete set

Length

65 mm

Width

300 mm

Manufacturer part #

com-motor06

Height

200 mm

Weight

770 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205375 Joy-it Wheel set Omni Wheels Kit

User & Safety Instructions

User & Safety Instructions 2205375 Joy-it Wheel set Omni Wheels Kit

Description

The Omni Wheel Kit is a complete
Set with 4 high-quality universal wheels
With matching motors and attached encoder.
With Omni wheels, the contact surface of the wheel is composed of rollers,
Whose rotary axes are at a 45° angle to the rotary axis of the wheel. This permits a shift of the wheel in the lateral direction of rotation.
A vehicle with four Omni wheels can move in practically any direction without changing the Chassis alignment

This text is machine translated.

Scope of delivery

  • 4x 25GA270 with encoder, 2x OmnWheel left, 2x Omnbeam right, 4x metal hubs with 4 mm hole, 4x plastic hubs
  • For shaft with two
  • Flat sides, 4x screws
  • M3 x 17mm, 4x Allen bolt
  • M4x 4 mm

More interesting products

(*All information is plus legal VAT)