• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-JoyPi-Note Education Bundle Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz Storage case, PSU

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Joy-Pi Note Education Notebook with Raspberry Pi® 4B (1 GB)

  • 3-in-1 solution: Laptop, learning platform and experimental center
  • Ideal for electronics enthusiasts and students
  • 46 courses and 18 projects for beginners and advanced learners
  • Over 22 integrated sensors and modules
  • Keyboard provided with keystickers in English, French, Dutch, Italian, Portuguese, Spanish and Swedish configurable
  • 29.5 cm (11.6") IPS display, 2MP camera integrated
  • With 6 bits. Raspberry Pi® 4B 1 GB
  • Mobile use with power bank

Technical specifications

  • Display: 29.5 cm (11.6") 1920x1080 LCD
  • 2 MP camera
  • Special functions: Completely equipped set, fully integrated experimental center, pre-installed learning platform, removable wireless keyboard, integrated compartment for power bank & accessories
  • Lessons from the learning platform: 46 courses & 18 projects for Python and Scratch
  • Power supply: 12V hollow plug, 5V USB
  • Weighs 1.3 kg.
Product type

Electronics learning kit

Type

Raspberry Pi® 4 B

SoC

Broadcom 2711

Processor

ARM Cortex-A72

Processor cores (No.)

4 x

GPU

Broadcom Video Core VI

1 GB

Clock speed

1.5 GHz

Memory type

DDR4

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via PSU

via USB

Output voltage

5 V DC

Output current

3 A

Content

Storage case

PSU

Length

291 mm

Width

190 mm

Height

46 mm

Documents & Downloads

Datasheet

Datasheet 2896311 Joy-it RB-JoyPi-Note Education Bundle Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz Storage case, PSU

Description

The Joy-Pi Note is the new flagship in the Joy-Pi family. With its 29.5 cm (11.6") IPS screen and a removable, wireless keyboard, it does the basic idea of the Joy-Pi in a new, high-quality and attractive format.

With 46 courses and 18 projects, the Joy-Pi Note is not only suitable as an experimental center, but is also designed for use in education. With over 22 integrated sensors and modules there are no limits to your enjoyment of experimenting. Thus the entry in the electrotechnic and programming is simplified.

The installed learning platform, specially developed for the Joy-Pi Note, allows the built-in units to be operated and learned independently from their own previous knowledge. It is also possible to connect additional sensors and modules via the externally led pins of the Raspberry Pi and thus even perform complex projects.

Of course, the Joy-Pi Note can also be used as a classic notebook. It can be installed with all programs compatible with Raspberry Pi® 4. By the integrated 2MP camera video conferences are also possible, for example.

There is a compartment on the bottom of the device where you can use the power bank to operate the Joy-Pi Note even on the move.

The heart of the Raspberry Pi® 4B (1 GB RAM)
The Raspberry Pi® 4B, included in the delivery, is a powerful successor to the extremely successful credit card-sized processing system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives the Raspberry Pi® 4B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

PYTHON PROJECTS INCLUDED
Hello welcome project burglar alarm
Monitoring the environment
Servo demo
NFC Music NFC-controlled music box
Incline indicator
Distance Measurement
Smart Lighting
Ultrasonic Music RGB Cobra" Game
Stepper motor demo
Radio control
Music box
Box slider
Memory game
Pocket Calculators
PIR video
Flying Bird game

PYTHON COURSES INCLUDED
Introduction to Python 3 and GPIO
Alarm with the buzzer
The vibration module
Control the relay
The inclination sensor
The 7-segment display
The joystick
The breadboard
Control the servo motor
Control the stepper motor
The 8x8 RGB LED Matrix is controlled by the PIR sensor
Movements with the The Touch Sensor
Control the LCD display
Sound sensor
Light via the light sensor
The DHT11 sensor
The ultrasound sensor
RGB LED rainbow
The infrared receiver
Play songs via infrared
The Button Matrix
Alarm system
Morse code translator
The RC522 RFID module
RFID numbers part 1
RFID numbers part 2
Recordings with the microphone Recording with the camera
PIR-controlled video

INCLUDED SCRATCH-COURSES
Get to know Scratch
Incoming calls
"Brüllaffe" game
"Scrub Hare"
"The evil man"
"Catch the mouse"
'Whac Mole'
Flying cats
Tilt indicator
Burglar alarm
Automatic fan
Flashing LED
Swivel-controlled light
Memory
"Open the safe"
Morse code

CONTAINED SENSORS, MODULES & ACCESSORIES
Displays 7-segment display,16x2 LCD module, 8x8 RGB matrix
Sensors: DHT11 temperature & humidity sensor, inclination sensor, motion detector, sound sensor, touch sensor, RFID module, light sensor, ultrasonic sensor
Motors: Servo-interface, stepper motor interface, vibration motor
Joystick, 4x4 button matrix, Raspberry Pi & PCB connection switch, motion detector sensitivity controller, sound sensor sensitivity controller, 16x2 LCD module brightness regulator
Others: Relay, fans, GPIO extension, GPIO LED indicator, breadboard, IO/ADC/I2C/UART expansion interface, infrared sensor interface, buzzer, display driver

Scope of delivery

  • Joy Pi Note Case
  • Raspberry Pi® 4B
  • RFID chip
  • RFID card
  • 12 V power supply
  • Servo motor
  • Stepper motor
  • IR receiver
  • IR remote control
  • Direct current motor with fan attachment
  • HDMI connector
  • Screwdrivers
  • microSD card (32 GB)
  • SD card reader
  • Electronics Accessories
  • wireless mouse
  • Wireless keyboard
  • Keyboard modification sticker (French, English UK, English US, Portuguese, Italian, Dutch and Scandinavian)
  • Quick guide.
  • This text is machine translated.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)