The Joy-Pi Note is the new flagship in the Joy-Pi family. With its 29.5 cm (11.6") IPS screen and a removable, wireless keyboard, it does the basic idea of the Joy-Pi in a new, high-quality and attractive format.
With 46 courses and 18 projects, the Joy-Pi Note is not only suitable as an experimental center, but is also designed for use in education. With over 22 integrated sensors and modules there are no limits to your enjoyment of experimenting. Thus the entry in the electrotechnic and programming is simplified.
The installed learning platform, specially developed for the Joy-Pi Note, allows the built-in units to be operated and learned independently from their own previous knowledge. It is also possible to connect additional sensors and modules via the externally led pins of the Raspberry Pi and thus even perform complex projects.
Of course, the Joy-Pi Note can also be used as a classic notebook. It can be installed with all programs compatible with Raspberry Pi® 4. By the integrated 2MP camera video conferences are also possible, for example.
There is a compartment on the bottom of the device where you can use the power bank to operate the Joy-Pi Note even on the move.
The heart of the Raspberry Pi® 4B (4 GB RAM)
The Raspberry Pi® 4B, included in the delivery, is a powerful successor to the extremely successful credit card-sized processing system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives the Raspberry Pi® 4B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.
PYTHON PROJECTS INCLUDED
Hello welcome project burglar alarm
Monitoring the environment
Servo demo
NFC Music NFC-controlled music box
Incline indicator
Distance Measurement
Smart Lighting
Ultrasonic Music RGB Cobra" Game
Stepper motor demo
Radio control
Music box
Box slider
Memory game
Pocket Calculators
PIR video
Flying Bird game
PYTHON COURSES INCLUDED
Introduction to Python 3 and GPIO
Alarm with the buzzer
The vibration module
Control the relay
The inclination sensor
The 7-segment display
The joystick
The breadboard
Control the servo motor
Control the stepper motor
The 8x8 RGB LED Matrix is controlled by the PIR sensor
Movements with the The Touch Sensor
Control the LCD display
Sound sensor
Light via the light sensor
The DHT11 sensor
The ultrasound sensor
RGB LED rainbow
The infrared receiver
Play songs via infrared
The Button Matrix
Alarm system
Morse code translator
The RC522 RFID module
RFID numbers part 1
RFID numbers part 2
Recordings with the microphone Recording with the camera
PIR-controlled video
INCLUDED SCRATCH-COURSES
Get to know Scratch
Incoming calls
"Brüllaffe" game
"Scrub Hare"
"The evil man"
"Catch the mouse"
'Whac Mole'
Flying cats
Tilt indicator
Burglar alarm
Automatic fan
Flashing LED
Swivel-controlled light
Memory
"Open the safe"
Morse code
CONTAINED SENSORS, MODULES & ACCESSORIES
Displays 7-segment display,16x2 LCD module, 8x8 RGB matrix
Sensors: DHT11 temperature & humidity sensor, inclination sensor, motion detector, sound sensor, touch sensor, RFID module, light sensor, ultrasonic sensor
Motors: Servo-interface, stepper motor interface, vibration motor
Joystick, 4x4 button matrix, Raspberry Pi & PCB connection switch, motion detector sensitivity controller, sound sensor sensitivity controller, 16x2 LCD module brightness regulator
Others: Relay, fans, GPIO extension, GPIO LED indicator, breadboard, IO/ADC/I2C/UART expansion interface, infrared sensor interface, buzzer, display driver