
Highlights & Details
7" tablet PC display case for PI4
- Housing for org. 7" Pi display and PI4
- Incl. Active fan
- Easy to Set Up
Technical specifications
- Housing for PI4 + org. PI Foundation 7" display
- Product type
Display housing
- Suitable for
Raspberry Pi® 4 B
- Material
Acrylic
- Factory colour
Black
- Features
Active cooling
- Length
70 mm
- Width
212 mm
- Height
130 mm
- Compatible with
Raspberry Pi®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205373 Joy-it RB-LCD-7P4-Case Display housing Compatible with (development kits): Raspberry Pi® Active cooling Black
User & Safety Instructions
User & Safety Instructions 2205373 Joy-it RB-LCD-7P4-Case Display housing Compatible with (development kits): Raspberry Pi® Active cooling Black
User & Safety Instructions 2205373 Joy-it RB-LCD-7P4-Case Display housing Compatible with (development kits): Raspberry Pi® Active cooling Black
Description
This text is machine translated.
Scope of delivery
- Housing, fan, heat sink, screws























