
Highlights & Details
Aluminum housing including DIN rail bracket for Strompi3/ Raspberry/ battery
- Housing for a completely Raspberry Pi (3 od 4)-based UPS unit including battery
- Active cooling
- Low-profile heatsink and board for
- Fan control and Powerbutton solution
- Included in the scope of delivery
- M4 threaded holes for mounting purposes
- Suitable for DIN rail mounting
- GPIO cover can be removed
- Compatible with Raspberry 3 and 4
Technical specifications
- Compatible with Raspberry Pi 2, 3 and 4 with attached Power Pi 3 and RB-StromPi3BAT or -XL
- Special features active cooling, low profile
- Heat sink and board for fan control and Powerbuttonsolution included in the scope of delivery
- M4 threaded holes for mounting purposes
- Suitable for DIN rail mounting
- GPIO cover can be removed
- Dimensions 59 x 64 x 105 mm
- Scope of delivery RB-StromPi3-Case, 30mm
- Fan, low-profile heat sink, RB-StromPi3-
- PCB, side and front panels for Raspberry Pi 2/3 and for Raspberry Pi 4, mounting material
- Cable versions suitable for Raspberry 2/3/4
- Mounting options for DIN rail (can be fixed with threaded pin)
- M4 threaded holes
- On the bottom of the housing
- No. of M4 threads 4
- Product type
Aluminium housing
- Suitable for
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
- Material
Aluminium
- Factory colour
Black
- Features
Battery compartment
Detachable GPIO cover
Active cooling
Passive cooling
DIN rail mounted
- Length
105 mm
- Width
59 mm
- Height
64 mm
- Weight
100
- Compatible with
Raspberry Pi®
StromPi 3
- Depth
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208737 Joy-it rb-strompi3-case Aluminium housing Compatible with (development kits): Raspberry Pi®, StromPi 3 Battery compartme
User & Safety Instructions
User & Safety Instructions 2208737 Joy-it rb-strompi3-case Aluminium housing Compatible with (development kits): Raspberry Pi®, StromPi 3 Battery compartme
Description
This text is machine translated.
Scope of delivery
- Housing, 30mm fan, heat sink, PCB, mounting material, side panels for various Pi models























