
Highlights & Details
Joy-IT motor control including 5 Volt Stepper Motor
- ULN 2003 Driver
- Incl. 5 Volt Stepper Motor
- Voltage input 5 to 12 Volt
- LED display for output channel
Technical specifications
- Product type
Raspberry Pi® add-on PCB
- Suitable for
Raspberry Pi®
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® A+
Raspberry Pi® B+
Raspberry Pi® A, B, B+
Arduino
Banana Pi
Cubieboard
pcDuino
- Content
1 pc(s)
- Depth
32 mm
- Height
12 mm
- Width
32 mm
Documents & Downloads
Datasheet
Datasheet 1503742 Joy-it sbc-moto1 Raspberry Pi® add-on PCB Suitable for (single board PCs) Raspberry Pi®, Raspberry Pi® 2 B, Raspberry Pi
User & Safety Instructions
User & Safety Instructions 1503742 Joy-it sbc-moto1 Raspberry Pi® add-on PCB Suitable for (single board PCs) Raspberry Pi®, Raspberry Pi® 2 B, Raspberry Pi
Description
This text is machine translated.
Scope of delivery
- 1 x step motor control
- 1 x (4-phase stepper motor 28 BYJ-48, 5 volt, step angle 5,625 x 1/64)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























