• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SEN-IR-TEMP Sensor module Suitable for (single board PCs) Arduino, Raspberry Pi® 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INFRARED thermometer sensor module, MLX90614, I2C, 3.3V and 5V operation

  • Operation optionally with 3.3V or 5VCompatible with all common microcontrollers (Raspberry Pi, Arduino, ESP32, etc.)Interface: I2CMLX90614 sensorMeasurement range: -70 °C to 380 °C.

Technical specifications

  • Supply voltage3.3 - 5 VCurrent consumption1.0 - 2.5 mASensorMLX90614Measurement range environment-40 °C to + 125 °CInterfaceI2CMeasuring range object-70 °C to 380 °C.Accuracy0.5 °C (0 °C TO 50 °C)
Product type

Sensor module

Suitable for

Arduino

Raspberry Pi®

Packaging type

Piece

Tool type

Tester

Content

1 pc(s)

Interfaces

I²C

Documents & Downloads

Datasheet

Datasheet 2618044 Joy-it SEN-IR-TEMP Sensor module Suitable for (single board PCs) Arduino, Raspberry Pi® 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618044 Joy-it SEN-IR-TEMP Sensor module Suitable for (single board PCs) Arduino, Raspberry Pi® 1 pc(s)

Description

This infrared sensor module uses the MLX90614 sensor and enables non-contact temperature measurements. The control takes place especiallySimply via the I2C interface and is thus possible with various microcontrollers and single board computers.

This text is machine translated.

Scope of delivery

  • Sensor module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)