• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ZYPDS-02 Power unit 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power delivery interface, 5V/9V/12V, USB-C, PD 2.0 & 3.0,

  • Compact USB-C-PD trigger module for fixed voltage requirements
  • (5 V / 9 V / 12 V)
  • Supports USB Power Delivery 2.0 and 3.0
  • Easy voltage configuration by removing one or two resistors
  • Robust design with USB-C input and solder pad output for easy integration
  • Ideal for development, testing and laboratory applications that require stable supply voltage

Technical specifications

Product type

Power unit

Packaging type

Piece

Tool type

Expansion board

Content

1 pc(s)

Interfaces

USB-C

Documents & Downloads

Datasheet

Datasheet 3588332 Joy-it ZYPDS-02 Power unit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588332 Joy-it ZYPDS-02 Power unit 1 pc(s)

Description

The ZYPDS-02 USB-PD Trigger Module is an extremely compact and versatile board designed to request defined voltage levels from USB-C Power Delivery Power Supplies (PD). It offers a simple, hardware-based solution for accessing fixed output voltages directly from modern USB-C adapters – without the need for a software configuration or micro-controller control. This makes it an excellent choice for test environments, prototype setups, product development and laboratory applications where stable and clearly defined power supplies are essential. In its standard configuration, the module requests 5 volts from the connected PD power source. By selective removal of one or two integrated resistors, it can be permanently adjusted to require 9 V or 12 V. This configuration method provides a permanent and reliable setup that Ideal is suitable for projects that require fixed voltage output rather than frequently switching between different levels. The design focuses on stability
And long-term usage, making it especially valuable for embedded systems and permanent test installations. Fully compatible with USB Power Delivery 2.0 and 3.0, the ZYPDS-02 module enables seamless operation with a wide range of PDcompatible chargers and power supplies. Thanks to the standardized PD negotiation process, it automatically requests the defined voltage level from the connected source, thus ensuring a consistent and safe power supply without manual intervention or external control logic. In practice the ZYPDS-02 Ideal trigger module is suited for supplying power to development boards, single-board computers, sensors or other devices that are specific to these
Voltage levels, but do not have their own PDO communication capability. It can also be used as a diagnostic or test tool for evaluating USB-C-PD adapters and
For testing their output characteristics for different voltage requirements. Note: The ZYPDS-02 requires a USB-C PDPower Supply that supports the selected voltage level. It does not function as a voltage converter but requests the desired voltage directly from the connected PD-compatible power source.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)