• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Built-in pin strip (standard) PH Total number of pins 7 Contact spacing: 2 mm B7B-PH-SM4-TB (LF)(SN) 1 pc(s)

Image similar
Product type
Built-in pin strip (standard)
Connector type
Pin strip, straight
No. of rows
1
Series
PH
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

717 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector, straight RM 2.0 mm series PH

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Built-in pin strip (standard)

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

PH

CS

2 mm

Pins per row

7

Total number of pins

7

Width

5.5 mm

Pin Ø

0.5 mm

Pin shape

Square

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Dim

(L x W x H) 15.9 x 5.5 x 9.4 mm

Connection

SMT

Case material

Polyamide

Manufacturer part #

B7B-PH-SM4-TB (LF)(SN)

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

9.4 mm

Length

15.9 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

B7B-PH-SM4-TB (LF)(SN)

Material (details)

PA 66 UL94V-0

Type

Connector pin strip, straight

Nominal voltage (details)

voltage:100 V AC

Nominal current (details)

2 A

Cross section

0.05 - 22 mm²

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 1217296 JST Built-in pin strip (standard) PH Total number of pins 7 Contact spacing: 2 mm B7B-PH-SM4-TB (LF)(SN) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217296 JST Built-in pin strip (standard) PH Total number of pins 7 Contact spacing: 2 mm B7B-PH-SM4-TB (LF)(SN) 1 pc(s)

Description

Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)