• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Crimp contact PAD Total number of pins 1 SPH-002T-P0.5L 1 pc(s)

Product type
Crimp contact
Connector type
Socket
No. of rows
1
Series
PAD
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.05
-60 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

PAD

Pins per row

1

Total number of pins

1

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

AWG max.

24

AWG (min.)

28

Connection

Crimp

Manufacturer part #

SPH-002T-P0.5L

Factory colour

Tin

Industrial packaging

No

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Nominal voltage

250 V DC

250 V AC

max. cross section

0.21 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

SPH-002T-P0.5L

Documents & Downloads

Datasheet

Datasheet 1426310 JST Crimp contact PAD Total number of pins 1 SPH-002T-P0.5L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426310 JST Crimp contact PAD Total number of pins 1 SPH-002T-P0.5L 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)