

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Pin housing cable
Pin strip, straight
1
wire-to-wire
SM
2.50 mm
4
4
13 mm
3 A
3 A
1 pc(s)
(L x W x H) 18.2 x 13 x 7.5 mm
Polyamide
SMR-04V-B
Ecru
No
Polyamide
7.5 mm
18.2 mm
Yes
SMR-04V-B
PA 6 UL94V-0
Housing for pin contacts
250 V AC
3 A
0.08 - 0.33 mm²
4
Crimp
yes
Datasheet 742097 JST Pin housing cable SM Total number of pins 4 Contact spacing: 2.50 mm SMR-04V-B 1 pc(s)
User & Safety Instructions 742097 JST Pin housing cable SM Total number of pins 4 Contact spacing: 2.50 mm SMR-04V-B 1 pc(s)
€ 8.35€ 5.40*
The necessary accessories are required to use the article as described.