
Number
Total (€ 0.23 / piece)
€ 0.23
incl. VAT
14-day return policy included
Highlights & Details
Angled connector strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
SUR
- CS
0.80 mm
- Pins per row
5
- Total number of pins
5
- Content
1 pc(s)
- Connection
SMT
Soldering
- Manufacturer part #
SM05B-SURS-TF (LF)(SN)
- Industrial packaging
No
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
SM05B-SURS-TF (LF)(SN)
Documents & Downloads
Datasheet
Datasheet 1426472 JST Pin housing PCB SUR Total number of pins 5 Contact spacing: 0.80 mm SM05B-SURS-TF (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426472 JST Pin housing PCB SUR Total number of pins 5 Contact spacing: 0.80 mm SM05B-SURS-TF (LF)(SN) 1 pc(s)
































