
Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
SUR
- CS
0.80 mm
- Pins per row
4
- Total number of pins
4
- Content
1 pc(s)
- AWG max.
32
- AWG (min.)
32
- Manufacturer part #
04SUR-32S
- Industrial packaging
No
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Type
04SUR-32S
Documents & Downloads
Datasheet
Datasheet 1426464 JST Socket housing cable SUR Total number of pins 4 Contact spacing: 0.80 mm 04SUR-32S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426464 JST Socket housing cable SUR Total number of pins 4 Contact spacing: 0.80 mm 04SUR-32S 1 pc(s)






























