• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pre-fab braid VH Total number of pins 1 810788 1 pc(s)

Image similar
Product type
Pre-fab braid
Connector type
Socket, straight
Socket, straight
No. of rows
1
Series
VH
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Pre-fab braid VH Total number of pins 1 810788 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Pre-fab braid

Connector type

Socket, straight

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

VH

Pins per row

1

Total number of pins

1

Content

1 pc(s)

AWG max.

20

AWG (min.)

20

Connection

Socket

Manufacturer part #

810788

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Length

400 mm

max. cross section

0.56 mm²

RoHS-compliant

Yes

Type

810788

Documents & Downloads

Datasheet

Datasheet 715100 JST Pre-fab braid VH Total number of pins 1 810788 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)