

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Built-in pin strip (precision)
Pin strip, right angle
2
wire-to-board
PHD
2 mm
7
14
5 mm
0.5 mm
Square
3 A
3 A
1 pc(s)
(L x W x H) 15.9 x 5 x 8 mm
Polyamide
S14B-PHDSS (LF)(SN)
Ecru
No
Polyamide
Copper alloy
Tin plated
Tin plated
8 mm
15.9 mm
Yes
Parallel (to the PCB)
S14B-PHDSS (LF)(SN)
PA 66 UL94V-0
Angled connector strip
250 V AC
3 A
0.08 - 0.33 mm²
2 x 7
Crimp
Datasheet 740908 JST S14B-PHDSS (LF)(SN) Built-in pin strip (precision) PHD series Total number of pins 14 Contact spacing: 2 mm
User & Safety Instructions 740908 JST S14B-PHDSS (LF)(SN) Built-in pin strip (precision) PHD series Total number of pins 14 Contact spacing: 2 mm