
Highlights & Details
JST SIL socket (standard) VH Total number of pins 4 Contact spacing: 3.96 mm VHR-4N 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
SIL socket (standard)
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
VH
- CS
3.96 mm
- Pins per row
4
- Total number of pins
4
- Width
14.6 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 15.78 x 14.6 x 8.5 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
VHR-4N
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
8.5 mm
- Length
15.78 mm
- RoHS-compliant
Yes
- Type
VHR-4N
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
250 V AC
- Nominal current (details)
10 A
- Cross section
0.33 - 1.25 mm²
- Pins
4
- Connection
Crimp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740520 JST SIL socket (standard) VH Total number of pins 4 Contact spacing: 3.96 mm VHR-4N 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740520 JST SIL socket (standard) VH Total number of pins 4 Contact spacing: 3.96 mm VHR-4N 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 13.30€ 5.40*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























