• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket contact VH Total number of pins 1 SVH-21T-P1.1 1 pc(s)

Product type
Socket contact
Connector type
Socket, straight
No. of rows
1
Series
VH
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3334 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.31
-58 %
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Socket contact VH Total number of pins 1 SVH-21T-P1.1 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Socket contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

VH

Pins per row

1

Total number of pins

1

Width

14.6 mm

Pin Ø

1.14 mm

Pin shape

Square

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

AWG max.

18

AWG (min.)

22

Dim

(W x H) 14.6 mm x 8.5 mm

Connection

Crimp

Manufacturer part #

SVH-21T-P1.1

Factory colour

Silver

Industrial packaging

No

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

8.5 mm

max. cross section

0.83 mm²

Min. cross section

0.33 mm²

RoHS-compliant

Yes

Type

SVH-21T-P1.1

Material (details)

PA 66 UL94V-0

Type

Connector pin strip, straight

Nominal voltage (details)

250 V AC

Nominal current (details)

10 A

Cross section

33 - 83 mm²

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740621 JST Socket contact VH Total number of pins 1 SVH-21T-P1.1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740621 JST Socket contact VH Total number of pins 1 SVH-21T-P1.1 1 pc(s)

Description

Detachable connection of cable at printed circuit board Vibration proof locking mechanism Safety rail at casing allows reverse voltage protection. Can be soldered very well due to pre-tin coating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.95€ 5.55*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)