
Number
Highlights & Details
JST Socket housing cable XA Total number of pins 2 Contact spacing: 2.50 mm XAP-02V-1 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
XA
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Width
6.9 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.3 x 6.9 x 9.5 mm
- Case material
Polyamide
- Manufacturer part #
XAP-02V-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Height
9.5 mm
- Length
7.3 mm
- RoHS-compliant
Yes
- Type
XAP-02V-1
- Material (details)
PA 66 UL94V-0
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.5 mm²
- Pins
2
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741128 JST Socket housing cable XA Total number of pins 2 Contact spacing: 2.50 mm XAP-02V-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741128 JST Socket housing cable XA Total number of pins 2 Contact spacing: 2.50 mm XAP-02V-1 1 pc(s)
Description
Vibration-proof, lockable connector from wire to board. The catch bars on the housing and pin header make an audible click when plugged. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.




