
Highlights & Details
JST Socket housing cable PHD Total number of pins 14 Contact spacing: 2 mm PHDR-14VS 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 14
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
PHD
- CS
2 mm
- Pins per row
7
- Total number of pins
14
- Width
5 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 15.9 x 5 x 8 mm
- Case material
Polyamide
- Manufacturer part #
PHDR-14VS
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
8 mm
- Length
15.9 mm
- RoHS-compliant
Yes
- Type
PHDR-14VS
- Material (details)
PA 66 UL94V-0
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.33 mm²
- Pins
2 x 7
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740156 JST Socket housing cable PHD Total number of pins 14 Contact spacing: 2 mm PHDR-14VS 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740156 JST Socket housing cable PHD Total number of pins 14 Contact spacing: 2 mm PHDR-14VS 1 pc(s)
Description
2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.
Frequently Bought Together
(*All information is plus legal VAT)€ 8.09€ 5.59*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























