Image similar


Socket housing cable
Socket, straight
2
wire-to-board
PHD
2 mm
10
20
5 mm
3 A
3 A
1 pc(s)
(L x W x H) 21.9 x 5 x 8 mm
Polyamide
PHDR-20VS
Ecru
No
Polyamide
Copper alloy
Tin plated
8 mm
21.9 mm
Yes
PHDR-20VS
PA 66 UL94V-0
250 V AC
3 A
0.08 - 0.33 mm²
2 x 10
Crimp
Datasheet 740157 JST Socket housing cable PHD Total number of pins 20 Contact spacing: 2 mm PHDR-20VS 1 pc(s)
User & Safety Instructions 740157 JST Socket housing cable PHD Total number of pins 20 Contact spacing: 2 mm PHDR-20VS 1 pc(s)
€ 7.35€ 4.85*
The necessary accessories are required to use the article as described.