
Image similar


Socket housing cable
Socket, straight
2
wire-to-board
PHD
2 mm
4
8
5 mm
3 A
3 A
1 pc(s)
(L x W x H) 9.9 x 5 x 8 mm
Polyamide
PHDR-08VS
Ecru
No
Polyamide
Copper alloy
Tin plated
8 mm
9.9 mm
Yes
PHDR-08VS
PA 66 UL94V-0
250 V AC
3 A
0.08 - 0.33 mm²
Crimp
yes
Datasheet 1217343 JST Socket housing cable PHD Total number of pins 8 Contact spacing: 2 mm PHDR-08VS 1 pc(s)
User & Safety Instructions 1217343 JST Socket housing cable PHD Total number of pins 8 Contact spacing: 2 mm PHDR-08VS 1 pc(s)
€ 7.88€ 5.38*
The necessary accessories are required to use the article as described.