
Image similar


Socket housing cable
Socket, straight
1
wire-to-board
ZHR
1.50 mm
4
4
3.4 mm
1 A
1 A
1 pc(s)
(L x W x H) 7.5 x 3.4 x 4.3 mm
Polyamide
ZHR-4
Ecru
No
Polyamide
Copper alloy
Tin plated
4.3 mm
7.5 mm
Yes
ZHR-4
PA 66 UL94V-0
Connector pin strip, straight
50 V AC
1 A
0.032 - 0.13 mm²
4
Crimp
Datasheet 740136 JST Socket housing cable ZHR Total number of pins 4 Contact spacing: 1.50 mm ZHR-4 1 pc(s)
User & Safety Instructions 740136 JST Socket housing cable ZHR Total number of pins 4 Contact spacing: 1.50 mm ZHR-4 1 pc(s)
€ 7.70€ 3.50*
The necessary accessories are required to use the article as described.