• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable ZHR Total number of pins 8 Contact spacing: 1.50 mm ZHR-8 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
ZHR
CS
1.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.13 / piece)
€ 0.29
-55 %
€ 1.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Socket housing cable ZHR Total number of pins 8 Contact spacing: 1.50 mm ZHR-8 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

ZHR

CS

1.50 mm

Pins per row

8

Total number of pins

8

Width

3.4 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Dim

(L x W x H) 13.5 x 3.4 x 4.3 mm

Case material

Polyamide

Manufacturer part #

ZHR-8

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin plated

Height

4.3 mm

Length

13.5 mm

RoHS-compliant

Yes

Type

ZHR-8

Material (details)

PA 66 UL94V-0

Type

Connector pin strip, straight

Nominal voltage (details)

50 V AC

Nominal current (details)

1 A

Cross section

0.032 - 0.13 mm²

Pins

8

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740231 JST Socket housing cable ZHR Total number of pins 8 Contact spacing: 1.50 mm ZHR-8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740231 JST Socket housing cable ZHR Total number of pins 8 Contact spacing: 1.50 mm ZHR-8 1 pc(s)

Description

Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.06€ 3.66*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)