• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST YRS-1320 Hand Crimping Tool for mm Pitch VH Series

Manufacturer part #
YRS-1320
Content
1 pc(s)
Type
YRS-1320
Type
Hand crimping tool
Nominal voltage (details)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand crimping tool for 3.96 mm pitch, VH series

Our service for you

Technical specifications

Manufacturer part #

YRS-1320

Content

1 pc(s)

Type

YRS-1320

Type

Hand crimping tool

Nominal voltage (details)

250 V AC

Nominal current (details)

10 A

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 1427543 JST YRS-1320 Hand Crimping Tool for mm Pitch VH Series

User & Safety Instructions

User & Safety Instructions 1427543 JST YRS-1320 Hand Crimping Tool for mm Pitch VH Series

Description

Detachable cable connection from printed circuit board. Vibration-proof locking mechanism. Housing safety rail allows reverse voltage protection.

More interesting products

(*All information is plus legal VAT)