User & Safety Instructions 2756015 Jumo 00049711 Pipe fastener
Description
The pipe gland is intended for insertion resistance thermometers and thermocouples with protective tube diameter of 6.0 mm. The pipe fitting is made of stainless steel (material 1.4571), is fitted with a PTFE clamping ring and is designed for temperatures up to 260°C. A thread G 1/4 with a length of 12 mm serves as a process connection. An essential advantage of the pipe fitting is the variable determination of the installation length and simple dismantling of the temperature sensor. The application areas are protective tubes according to DIN 43763 (pipe fittings with gland) for the construction of ovens, as well as for installing sheath resistance thermometers and thermocouples. The total length of the screwed gland is 41 mm. Wrench sizes 19 and 14 are used for positioning and tightening.
This text is machine translated.
Description
The pipe gland is intended for insertion resistance thermometers and thermocouples with protective tube diameter of 6.0 mm. The pipe fitting is made of stainless steel (material 1.4571), is fitted with a PTFE clamping ring and is designed for temperatures up to 260°C. A thread G 1/4 with a length of 12 mm serves as a process connection. An essential advantage of the pipe fitting is the variable determination of the installation length and simple dismantling of the temperature sensor. The application areas are protective tubes according to DIN 43763 (pipe fittings with gland) for the construction of ovens, as well as for installing sheath resistance thermometers and thermocouples. The total length of the screwed gland is 41 mm. Wrench sizes 19 and 14 are used for positioning and tightening.