• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00057945 Pipe fastener

Product type
Pipe fastener
Manufacturer part #
00057945
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00057945

Product type

Pipe fastener

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756059 Jumo 00057945 Pipe fastener

User & Safety Instructions

User & Safety Instructions 2756059 Jumo 00057945 Pipe fastener

Description

The pipe gland is intended for insertion resistance thermometers and thermocouples with a protective tube diameter of 6.0 mm. The pipe fitting is made of steel and is equipped with a steel clamping ring and designed for temperatures up to 500°C. A thread G 3/8 with a length of 10 mm serves as a process connection. An essential advantage of the pipe fitting is the variable determination of the installation length and simple dismantling of the temperature sensor. The application areas are protective tubes according to DIN 43763 (pipe fittings with gland) for the construction of ovens, as well as for installing sheath resistance thermometers and thermocouples. The total length of the screwed gland is 40 mm. Wrench sizes 14 and 22 are used for positioning and tightening.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)